LP3882EMR-1.8/NOPB

Texas Instruments
926-3882EMR-1.8/NOPB
LP3882EMR-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators High Performance Dua l-Rail LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.8 V
1.5 A
1 Output
Positive
7 mA
1.91 V
6 V
80 dB
Fixed
- 40 C
+ 125 C
110 mV
LP3882
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.19 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 85,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
9 Weeks Estimated factory production time.
Minimum: 665   Multiples: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1.163,75 €
1,66 € 1.734,70 €
1,61 € 4.129,65 €
1,57 € 7.904,95 €