LP3882EMR-1.5/NOPB

Texas Instruments
926-3882EMR-1.5/NOPB
LP3882EMR-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators High Performance Dua l-Rail LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.5 V
1.5 A
1 Output
Positive
7 mA
1.61 V
6 V
80 dB
Fixed
- 40 C
+ 125 C
110 mV
LP3882
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.19 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 665   Multiples: 95
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1.163,75 €
1,70 € 1.776,50 €
1,68 € 4.309,20 €
1,66 € 8.358,10 €