LP3879MRX-1.0/NOPB

Texas Instruments
926-LP3879MRX10NOPB
LP3879MRX-1.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi A 926-3879MR-1.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1 V
1.2 A
1 Output
Positive
10 uA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
475 mV
LP3879
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 100 uA
Line Regulation: 0.014 %/V
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 84,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,30 €
Min:
1

Similar Product

Texas Instruments LP3879MR-1.0/NOPB
Texas Instruments
LDO Voltage Regulators 800Ma Low-Nois LDO A 926-LP3879MRX10NOPB A 926-LP3879MRX10NOPB