LP3872EMPX-3.3/NOPB

Texas Instruments
926-LP3872EMPX33NOPB
LP3872EMPX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A low-dropout v oltage regulator wit A 926-LP3872EMP33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
3.3 V
1.5 A
1 Output
Positive
2.5 V
7 V
Fixed
- 40 C
+ 125 C
380 mV
LP3872
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 150 mA, 0.45 V at 1.5 A
Ib - Input Bias Current: 6 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 6 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,24 € 4.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,34 €
Min:
1

Similar Product

Texas Instruments LP3872EMP-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A Fast Ultra LDO Linear Reg A 926-LP3 A 926-LP3872EMPX33NOPB