LP3853ESX-2.5/NOPB

Texas Instruments
926-LP3853ESX25NOPB
LP3853ESX-2.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 7-V ultra-low- d ropout voltage regu A 926-3853ES-2.5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
2.5 V
3 A
1 Output
Positive
10 nA
2.5 V
7 V
Fixed
- 40 C
+ 125 C
390 mV
LP3853
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 300 mA, 0.45 V at 3 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.08 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,95 € 98,75 €
3,42 € 342,00 €
3,26 € 815,00 €
Full Reel (Order in multiples of 500)
3,14 € 1.570,00 €
3,07 € 3.070,00 €
3,04 € 7.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,97 €
Min:
1

Similar Product

Texas Instruments LP3853ES-2.5/NOPB
Texas Instruments
LDO Voltage Regulators 3A Low Dropout Reg A 926-LP3853ESX25NOPB A 926-LP3853ESX25NOPB