LP3852EMP-1.8/NOPB

Texas Instruments
926-LP3852EMP18NOPB
LP3852EMP-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re A 926-LP3852EMPX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
1.8 V
1.5 A
1 Output
Positive
10 nA
2.5 V
7 V
Fixed
- 40 C
+ 125 C
240 mV
LP3852
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.035 V at 150 mA, 0.32 V at 1.5 A
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,43 € 5,43 €
4,16 € 41,60 €
3,84 € 96,00 €
3,50 € 350,00 €
3,33 € 832,50 €
3,25 € 1.625,00 €
Full Reel (Order in multiples of 1000)
3,24 € 3.240,00 €
3,23 € 6.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.