LP38513TJ-ADJ/NOPB

Texas Instruments
926-LP38513TJADJNOPB
LP38513TJ-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A Fast-Trans Adj LD O Linear Vtg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
2.000
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,24 € 32,40 €
2,98 € 74,50 €
2,71 € 271,00 €
2,57 € 642,50 €
2,49 € 1.245,00 €
Full Reel (Order in multiples of 1000)
2,46 € 2.460,00 €
2,43 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
500 mV to 4.5 V
3 A
1 Output
Positive
12 mA
2.25 V
5.5 V
73 dB
Adjustable
- 40 C
+ 125 C
470 mV
LP38513-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LP38513TJ-ADJEV
Dropout Voltage - Max: 0.47 V at 3 A
Ib - Input Bias Current: 8 mA
Line Regulation: 0.03 %/V
Load Regulation: 0.15 %/A
Operating Supply Current: 8 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,250 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.