LP38511TS-1.8/NOPB

Texas Instruments
926-LP38511TS18NOPB
LP38511TS-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
1,99 € 19,90 €
1,73 € 43,25 €
1,60 € 144,00 €
1,51 € 407,70 €
1,50 € 810,00 €
1,46 € 1.511,10 €
1,44 € 3.628,80 €
1,43 € 7.207,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.8 V
800 mA
1 Output
Positive
1 uA
2.25 V
5.5 V
73 dB
Fixed
- 40 C
+ 125 C
260 mV
LP38511
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.225 V at 800 mA
Line Regulation: 0.02 %/V
Load Regulation: 0.25 %/A
Moisture Sensitive: Yes
Operating Supply Current: 7.5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,591 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.