LP2992AILD-1.5/NOPB

Texas Instruments
926-LP2992AILD15NOPB
LP2992AILD-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 16-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.5 V
250 mA
1 Output
Positive
1 uA
2.2 V
16 V
45 dB
Fixed
- 40 C
+ 125 C
450 mV
LP2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.009 V at 1 mA, 0.125 V at 50 mA, 0.325 V at 150 mA, 0.575 V at 250 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Moisture Sensitive: Yes
Operating Supply Current: 65 uA
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4.5 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 € 4,04 €
3,07 € 30,70 €
2,85 € 71,25 €
2,57 € 257,00 €
2,44 € 610,00 €
2,43 € 1.215,00 €
Full Reel (Order in multiples of 1000)
2,24 € 2.240,00 €
2,18 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.