LP2982AIM5-3.0/NOPB

Texas Instruments
926-LP2982AIM530NOPB
LP2982AIM5-3.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators MicroPwr 50mA Ultra LDO Reg A 926-LP2982 A 926-LP2982AIM5X30NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
50 mA
1 Output
Positive
1 uA
2.1 V
16 V
45 dB
Fixed
- 40 C
+ 125 C
120 mV
LP2982
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.003 V at 0 A, 0.01 V at 1 mA, 0.06 V at 10 mA, 0.15 V at 50 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Fixed Output Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.369

Stock:
1.369 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,18 € 11,80 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1000)
0,809 € 809,00 €
0,808 € 4.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.