LP2954AISX/NOPB

Texas Instruments
926-LP2954AISX/NOPB
LP2954AISX/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2954AIS/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.746

Stock:
2.746
Can Dispatch Immediately
On Order:
5.000
Expected 7/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,76 € 440,00 €
Full Reel (Order in multiples of 500)
1,72 € 860,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,96 €
Min:
1

Similar Product

Texas Instruments LP2954AIS/NOPB
Texas Instruments
LDO Voltage Regulators 5V MICROPOWER LDO VO LTAGE REG A 926-LP2 A 926-LP2954AISX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
250 mA
1 Output
Positive
90 uA
- 20 V
30 V
Fixed
- 40 C
+ 125 C
800 mV
LP2954A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 1.2 %
Unit Weight: 2 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.