LP2953IM/NOPB

Texas Instruments
926-LP2953IM/NOPB
LP2953IM/NOPB

Mfr.:

Description:
LDO Voltage Regulators Adj Micropower LDO V ltg Reg A 926-LP295 A 926-LP2953IMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
250 mA
1 Output
Positive
170 uA
- 20 V
30 V
Adjustable
- 40 C
+ 125 C
470 mV
LP2953
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 100 mV, 300 mV, 400 mV, 600 mV
Ib - Input Bias Current: 130 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Operating Supply Current: 130 uA
Output Voltage Range: 1.23 V to 29 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Low Dropout Voltage Regulators
Unit Weight: 143,700 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
9 Weeks Estimated factory production time.
Minimum: 384   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 829,44 €
2,13 € 1.124,64 €
2,05 € 2.066,40 €
2,00 € 5.088,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1

Similar Product

Texas Instruments LP2953IMX/NOPB
Texas Instruments
LDO Voltage Regulators 250-mA 30-V low-dr o pout voltage regula A 926-LP2953IM/NOPB