LP2951ACMX-3.3/NOPB

Texas Instruments
926-LP2951ACMX33NOPB
LP2951ACMX-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Adj MicroPwr Vtg Reg A 926-2951ACM-3.3/N A 926-2951ACM-3.3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 403

Stock:
403
Can Dispatch Immediately
On Order:
7.500
Expected 11/13/2026
10.000
Expected 12/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,569 € 5,69 €
0,513 € 12,83 €
0,452 € 45,20 €
0,422 € 105,50 €
0,404 € 202,00 €
0,391 € 391,00 €
Full Reel (Order in multiples of 2500)
0,373 € 932,50 €
0,364 € 1.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,27 €
Min:
1

Similar Product

Texas Instruments LP2951ACM-3.3/NOPB
Texas Instruments
LDO Voltage Regulators Adj Micropower Vltg Reg A 926-LP2951ACMX A 926-LP2951ACMX33NOPB