LP2950CZ-5.0/LFT7

Texas Instruments
926-LP2950CZ50LFT7
LP2950CZ-5.0/LFT7

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
5 V
100 mA
1 Output
Positive
- 300 mV
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Micropower Quiesscent Current Voltage
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,642 € 6,42 €
0,581 € 14,53 €
0,512 € 51,20 €
0,479 € 119,75 €
0,459 € 229,50 €
0,446 € 446,00 €
Full Reel (Order in multiples of 2000)
0,426 € 852,00 €
0,415 € 1.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.