LP2950ACZ-5.0/LFT1

Texas Instruments
926-LP2950ACZ50LFT1
LP2950ACZ-5.0/LFT1

Mfr.:

Description:
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.338

Stock:
2.338 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,624 € 6,24 €
0,563 € 14,08 €
0,515 € 51,50 €
0,482 € 120,50 €
0,461 € 230,50 €
0,446 € 446,00 €
Full Reel (Order in multiples of 2000)
0,426 € 852,00 €
0,404 € 1.616,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
5 V
100 mA
1 Output
Positive
30 V
Fixed
- 40 C
+ 125 C
380 mV
LP2950
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 75 uA
Line Regulation: 0.10%
Load Regulation: 0.1 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 453,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.