LMX2820RTCT

Texas Instruments
595-LMX2820RTCT
LMX2820RTCT

Mfr.:

Description:
Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL RF Synthesizer
1 Circuit
1.4 GHz
5 MHz
45 MHz to 22.6 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMX2820EVM
Moisture Sensitive: Yes
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2820
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMX2820 Wideband RF Synthesizer

Texas Instruments LMX2820 Wideband RF Synthesizer is a high-performance synthesizer that can generate any frequency in the 45MHz to 22.6GHz range. The high-performance PLL with a figure of merit (FoM) of 236dBc/Hz and high phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
136,77 € 136,77 €
115,88 € 1.158,80 €
111,78 € 2.794,50 €
Full Reel (Order in multiples of 250)
111,78 € 27.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.