LMV834MTX/NOPB

Texas Instruments
926-LMV834MTX/NOPB
LMV834MTX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 3.3-MHz 6 4-mA output curre A A 926-LMV834MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.113

Stock:
1.113 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,86 € 2.150,00 €
0,843 € 4.215,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,19 €
Min:
1

Similar Product

Texas Instruments LMV834MT/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 3.3-MHz 6 4-mA output curre A A 926-LMV834MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Op Amps - Operational Amplifiers
Operational Amplifiers
LMV834
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 93 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
GBP - Gain Bandwidth Product: 3.3 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 5 fA
Input Type: Rail-to-Rail
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 920 uA
Output Current per Channel: 66 mA
Output Type: Rail-to-Rail
Package/Case: TSSOP-14
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Vos - Input Offset Voltage: 1 mV
Unit Weight: 57,200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.