LMS1585ACT-1.5/NOPB

Texas Instruments
926-LMS1585ACT15NOPB
LMS1585ACT-1.5/NOPB

Mfr.:

Description:
LDO Voltage Regulators 5-A 13-V linear vo l tage regulator 3-TO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.5 V
5 A
1 Output
Positive
13 mA
2.5 V
13 V
72 dB
Fixed
- 40 C
+ 125 C
1.2 V
LMS1585A
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 3 A, 1.4 V at 5 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Operating Supply Current: 7 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMS1585A/LMS1587 Linear LDO Regulators

Texas Instruments LMS1585A/LMS1587 Linear LDO Regulators are low dropout (LDO) positive regulators with output load current of 5A (LMS1585A) and 3A (LMS1587). The low dropout voltage (1.2V) and fast transient response make these regulators an excellent solution for low voltage microprocessor applications. Each of these devices is available in adjustable versions, which can set the output voltage with only two external resistors. In addition, they are also available in 1.5V and 3.3V fixed voltage versions. The LMS1585A/LMS1587 circuits include a zener trimmed bandgap reference, current limiting, and thermal shutdown.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,97 € 19,70 €
1,72 € 43,00 €
1,63 € 146,70 €
1,57 € 423,90 €
1,45 € 783,00 €
1,40 € 1.449,00 €
1,37 € 3.452,40 €
1,34 € 6.753,60 €