LMR36503MSAERPERQ1

Texas Instruments
595-LMR36503MSAERRQ1
LMR36503MSAERPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3V-to-65V 0.3A buck converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
300 mA
1 Output
3.6 V
65 V
4 uA
200 kHz to 2.2 MHz
- 40 C
+ 175 C
LMR36503E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 6.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36503E-Q1 Step-Down DC-DC Converters

Texas Instruments LMR36503E-Q1 Step-Down DC-DC Converters are 65V, 0.3A synchronous converters that deliver excellent EMI performance and can handle input voltage transients up to 70V. These converters can function over a wide range of duty ratios and switching frequencies, including sub-AM at 400kHz and above AM band at 2.2MHz. The LMR36503E-Q1 DC-DC converters use peak current mode control architecture with internal compensation and maintain stable operation with minimal output capacitance. The converters are AEC-Q100 qualified for automotive applications. The LMR36503E-Q1 is used in body electronics, infotainment, and advanced driver assistance systems (ADAS).

In Stock: 2.906

Stock:
2.906 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 € 4,04 €
3,05 € 30,50 €
2,80 € 70,00 €
2,53 € 253,00 €
2,40 € 600,00 €
2,38 € 1.190,00 €
2,24 € 2.240,00 €
Full Reel (Order in multiples of 3000)
2,24 € 6.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.