LMR36500P5RPER

Texas Instruments
595-LMR36500P5RPER
LMR36500P5RPER

Mfr.:

Description:
Switching Voltage Regulators LMR36500P5RPER PRODU CTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
1 V to 16 V
50 mA
1 Output
3.6 V
65 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LMR36500
Brand: Texas Instruments
Input Voltage: 3.6 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 6.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36500 Synchronous Buck Converter

Texas Instruments LMR36500 Synchronous Buck Converter is an ultra-small, 3V to 65V wide input voltage range step-down DC/DC converter in a 4mm2 HotRod package. This converter provides excellent EMI performance, handles up to 70V input voltage transients, and supports fixed 3.3V and 5V adjustable output voltages. The LMR36500 converter is designed to operate over a wide range of duty ratios and a switching frequency range of 200kHz to 2.2MHz. This synchronous buck converter features an EN/UVLO that allows precise device control during start-up and shutdown. The PGOOD flag comes with a built-in glitch filter and delayed release that accurately indicates the system status, eliminating the requirement for an external voltage supervisor. Typical applications include field transmitters and process sensors, HVAC and fire safety notifications and detectors, garden and power tools, and portable electronics.

In Stock: 1.837

Stock:
1.837 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,14 € 21,40 €
1,97 € 49,25 €
1,77 € 177,00 €
1,68 € 420,00 €
1,65 € 825,00 €
1,61 € 1.610,00 €
1,51 € 4.530,00 €
1,50 € 9.000,00 €