LMR36015SC3QRNXRQ1

Texas Instruments
595-R36015SC3QRNXRQ1
LMR36015SC3QRNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-R36015SC3QRNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
- 300 mV to 66 V
1.5 A
1 Output
4.2 V
60 V
26 uA
400 kHz
- 40 C
+ 150 C
AEC-Q100
LMR36015
Reel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR360xx/LMR360xx-Q1 Step-Down Converters

Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are easy-to-use, synchronous, step-down DC/DC converters with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,80 € 5.400,00 €
1,78 € 10.680,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments LMR36015SC3QRNXTQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-R36015SC3QRNXRQ1