LMR36006AQRNXTQ1

Texas Instruments
595-LMR36006AQRNXTQ1
LMR36006AQRNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-LMR36006AQRNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
3.3 V
600 mA
1 Output
4.2 V
66 V
26 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
LMR36006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 600 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Unit Weight: 13,300 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
250
Expected 9/18/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,36 € 23,60 €
2,17 € 54,25 €
1,95 € 195,00 €
Full Reel (Order in multiples of 250)
1,79 € 447,50 €
1,70 € 850,00 €
1,65 € 1.650,00 €
1,63 € 4.075,00 €
1,62 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Texas Instruments LMR36006AQRNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-LMR36006AQRNXTQ1