LMR33630CRNXEVM

Texas Instruments
595-LMR33630CRNXEVM
LMR33630CRNXEVM

Mfr.:

Description:
Power Management IC Development Tools LMR33630CRNXEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 36 V
3.3 V, 5 V
LMR33630C
LMR33630CRNX
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CNHTS:
8543909000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR33630EVM Evaluation Modules (EVMs)

Texas Instruments LMR33630 Evaluation Modules (EVMs) is a fully assembled and tested circuits for evaluating the LMR33630A or LMR33630C. The LMR33630A is a 400kHz synchronous step-down converter, while the LMR33630C is a 2.1MHz synchronous step-down converter. Each converter provides exceptional efficiency and accuracy in a very small solution size. The Texas Instruments LMR33630 evaluation modules feature a selectable output voltage of 3.3V or 5V and a switching frequency of either 400kHz or 2.1MHz.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €