LMK6HE025000ADLET

595-LMK6HE025000ADLT
LMK6HE025000ADLET

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
VSON-6
25 MHz
25 PPM
2 pF
1.7 V
1.9 V
HCSL
SMD/SMT
- 40 C
+ 85 C
3.3 mm (0.13 in)
2.6 mm (0.102 in)
1 mm (0.039 in)
LMK6H
Reel
Cut Tape
Brand: Texas Instruments
Current Rating: 108 mA
Duty Cycle - Max: 55 %
Lead Spacing: 2.1 mm
Factory Pack Quantity: 250
Subcategory: Oscillators
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
8541600000
USHTS:
8542390090
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
LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.