LMK6CE012288CDLFT

Texas Instruments
595-LMK6CE012288CDLT
LMK6CE012288CDLFT

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
12.288 MHz
25 PPM
30 pF
2.37 V
3.5 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
LMK6C
Brand: Texas Instruments
Current Rating: 77 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK6x Low Jitter High-Performance BAW Oscillators

Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillators are ultra-low, fixed-frequency oscillators incorporating the BAW as the resonator source. The devices are factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the TI LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Quantities greater than 212 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,61 € 26,10 €
2,49 € 62,25 €
2,37 € 118,50 €
2,35 € 235,00 €
2,00 € 500,00 €
1,94 € 1.940,00 €
1,81 € 4.525,00 €