LMK62A2-150M00SIAT

Texas Instruments
595-MK62A2150M00SIAT
LMK62A2-150M00SIAT

Mfr.:

Description:
Standard Clock Oscillators 150-MHz LVDS +/-50 ppm high-performanc A 595-MK62A2150M00SIAR

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,31 € 19,31 €
16,68 € 166,80 €
15,07 € 753,50 €
14,43 € 1.443,00 €
Full Reel (Order in multiples of 250)
14,20 € 3.550,00 €
13,88 € 6.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
150 MHz
50 PPM
2 pF
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.1 mm (0.043 in)
LMK62A250M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 85 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Subcategory: Oscillators
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

LMK62xx High-Performance Low Jitter Oscillators

Texas Instruments LMK62xx High-Performance Low Jitter Oscillators are oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency. The supported output formats for these devices are LVPECL, LVDS, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. Each of the devices operates from a single 3.3V ±5% supply.