LMK61E2-125M00SIAR

Texas Instruments
595-LMK61E2125M0SIAR
LMK61E2-125M00SIAR

Mfr.:

Description:
Standard Clock Oscillators 125-MHz +/-50 ppm LV PECL ultra-low jit A 595-LMK61E2125M0SIAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
SMD/SMT
- 40 C
+ 85 C
LMK61E225M
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
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
8541600000
CNHTS:
8541600000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
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
LMK61xx Ultra-Low Jitter Oscillators

Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,83 € 14.575,00 €

Similar Products