LMK60E0-156257SIAR

Texas Instruments
595-MK60E0156257SIAR
LMK60E0-156257SIAR

Mfr.:

Description:
Standard Clock Oscillators 156.257-MHz LVPECL + /-25 ppm high-per A A 595-MK60E0156257SIAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
SMD/SMT
- 40 C
+ 85 C
LMK60E056257
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 2500
Subcategory: Oscillators
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
8541600000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
LMK60xx Fixed Frequency Differential Oscillators

Texas Instruments LMK60xx Fixed Frequency Differential Oscillators are low jitter oscillator that generates a commonly used reference clock. The device is pre-programmed in the factory to support any reference clock frequency. The supported output formats are LVPECL, LVDS up to 800MHz, and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The Texas Instruments LMK60xx operates from a single 3.3V ±5% supply.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,15 € 25.375,00 €

Similar Products