LMK1D2102RGTT

Texas Instruments
595-LMK1D2102RGTT
LMK1D2102RGTT

Mfr.:

Description:
Clock Buffer Dual bank 2-channel output LVDS 1.8-V 2 A 595-CDCLVD2102RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,64 € 9,64 €
7,55 € 75,50 €
7,03 € 175,75 €
6,45 € 645,00 €
Full Reel (Order in multiples of 250)
6,12 € 1.530,00 €
5,95 € 2.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments CDCLVD2102RGTT
Texas Instruments
Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
2 GHz
575 ps
LVDS
VQFN-16
HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
2 GHz
1.71 V
3.465 V
LMK1D2102
- 40 C
+ 105 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Low Additive Jitter LVDS Buffer
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.