LMK05318BTRGZRQ1

Texas Instruments
595-LMK05318BTRGZRQ1
LMK05318BTRGZRQ1

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Automotive ultra-low jitter network sync
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,20 € 35.500,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
8 Output
1.25 GHz
CML, HSCL, HSDS, LVCMOS, LVPECL, LVDS
LVCMOS, LVDS, LVPECL, XTAL
VQFN-48
800 MHz
3.135 V
3.465 V
- 40 C
+ 125 C
LMK05318B
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 43 mA, 120 mA
Product: Clock Jitter Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Automotive Ultra-Low Jitter Network Synchronizer and Clock Generator
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK05318B Network Synchronizer Clock

Texas Instruments LMK05318B Network Synchronizer Clock provides jitter cleaning, clock generation, advanced clock monitoring, and superior hitless switching performance. These are all to meet the stringent timing requirements of communications infrastructure and industrial applications. The device's ultra-low jitter and high power supply noise rejection (PSNR) can reduce bit error rates (BER) in high-speed serial links. The Texas Instruments LMK05318B can generate output clocks with 50fs RMS jitter using TI's proprietary Bulk Acoustic Wave (BAW) VCO technology, independent of the jitter and frequency of the XO and reference inputs.