LMK04821EVM

Texas Instruments
595-LMK04821EVM
LMK04821EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04821EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Bulk
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: LMK04821
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,591 g
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
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK0482xEVM Dual Loop Jitter Cleaner Eval Modules

Texas Instruments LMK0482xEVM Dual Loop Jitter Cleaner Evaluation Modules support the LMK0482x family of products. The LMK0482x are high-performance clock conditioners with JEDEC JESD204B support. The dual loop PLLatinum™ architecture enables sub-100fs jitter (12kHz to 20MHz) using a low noise VCXO module. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). A 122.88MHz VCXO comes pre-installed. Users may swap out the VCXO for a custom VCXO or connect via SMA connectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,78 € 585,78 €