LMH9135IRRLR

Texas Instruments
595-LMH9135IRRLR
LMH9135IRRLR

Mfr.:

Description:
RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.766

Stock:
2.766 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,99 € 19,90 €
1,81 € 45,25 €
1,63 € 163,00 €
1,55 € 387,50 €
1,50 € 750,00 €
1,45 € 1.450,00 €
Full Reel (Order in multiples of 3000)
1,39 € 4.170,00 €
1,37 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
3.2 GHz to 4.2 GHz
3.3 V
120 mA
18 dB
3.8 dB
General Purpose Amplifiers
SMD/SMT
WQFN-12
Si
18 dBm
31.5 dBm
- 40 C
+ 105 C
LMH9135
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Return Loss: - 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 395 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.5 GHz
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
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMH9135 Differential to Single-Ended Amplifier

Texas Instruments LMH9135 Differential to Single-Ended Amplifier is a high-performance, single-channel radio frequency (RF) gain block amplifier that supports the 3.2GHz to 4.2GHz frequency band. The device can support the requirements for next-generation 5G active antenna systems (AAS) or small-cell applications while driving the input of a power amplifier (PA). The RF amplifier provides an 18dB typical gain with good linearity performance of +31.5dBm output IP3 while maintaining less than 4dB noise figure across the whole 1dB bandwidth. The Texas Instruments LMH9135 is internally matched for 100Ω differential input impedance, providing an easy interface with an RF-sampling or Zero-IF analog front-end (AFE) at the input. Also, the device is internally matched for 50Ω single-ended output impedance that is required to easily interface with a post-amplifier, surface acoustic wave (SAW) filter, or power amplifier (PA).