LMH6722SD/NOPB

Texas Instruments
926-LMH6722SD/NOPB
LMH6722SD/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Channel Wideba nd Video Amplifier 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
400 MHz
1.8 kV/us
8 mV
20 uA
12 V
8 V
22.5 mA
70 mA
54 dB
3.4 nV/sqrt Hz
WSON-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6722
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Maximum Dual Supply Voltage: 6.25 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 25,600 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 845

Stock:
845 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,69 € 4,69 €
3,58 € 35,80 €
3,30 € 82,50 €
2,99 € 299,00 €
2,86 € 715,00 €
Full Reel (Order in multiples of 1000)
2,56 € 2.560,00 €
2,52 € 5.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.