LMH6647MF

926-LMH6647MF
LMH6647MF

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Channel, 2.7V, 650uA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 6-SOT-23 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
3 mV
2 uA
700 uA
20 mA
85 dB
SOT-23-6
SMD/SMT
- 40 C
+ 85 C
LMH6647
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Tradename: LMH
Unit Weight: 6,500 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
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
Similar Product

Texas Instruments LMH6647MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single Channel 2.7V 650uA 55MHz Rail A 9 A 926-LMH6647MF/NOPB