LMH6559MAX/NOPB

Texas Instruments
926-LMH6559MAX/NOPB
LMH6559MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 1750MHz High-Speed C losed-Loop Buffer A A 926-LMH6559MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.58 kV/us
16 mV
2.7 uA
10 V
1.5 V, 3 V
8.5 mA
75 mA
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMH6559
Reel
Brand: Texas Instruments
Development Kit: LMH730245/NOPB
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 44 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
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
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments LMH6559MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps High-Speed Closed- L oop Buffer A 926-LM A 926-LMH6559MAX/NOPB