LMH6555SQE/NOPB

Texas Instruments
926-LMH6555SQE/NOPB
LMH6555SQE/NOPB

Mfr.:

Description:
Differential Amplifiers Lo Distortion 1.2GHz Diff Dvr A 926-LMH6 A 926-LMH6555SQ/NOPB
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,20 € 12,20 €
9,55 € 95,50 €
8,89 € 222,25 €
8,17 € 817,00 €
Full Reel (Order in multiples of 250)
8,08 € 2.020,00 €
7,61 € 3.805,00 €
7,44 € 7.440,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,12 €
Min:
1

Similar Product

Texas Instruments LMH6555SQ/NOPB
Texas Instruments
Differential Amplifiers Low Distortion 1.2 G Hz Differential Dri A 926-LMH6555SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6555
1 Channel
3 kV/us
40 dB to 68 dB
50 mV
3.63 V
2.97 V
120 mA
- 40 C
+ 85 C
SMD/SMT
LLP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Driver
Brand: Texas Instruments
Development Kit: LMH6555EVAL/NOPB
Maximum Input Resistance: 55 Ohms
Moisture Sensitive: Yes
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 27 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 35 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.