LMH1239RTVR

Texas Instruments
595-LMH1239RTVR
LMH1239RTVR

Mfr.:

Description:
Equalisers 12G SDI dual-cable e qualizer with integ

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
37,22 € 111.660,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-32
UHD Long Reach Cable Equalizers
125 Mb/s to 11.88 Gb/s
2.375 V to 2.625 V
262 mA
- 40 C
+ 85 C
LMH1239
Reel
Brand: Texas Instruments
Development Kit: LMH1239EVM
Input Voltage: 2.5 V
Number of Drivers: 3 Driver
Number of Receivers: 1 Receiver
Output Voltage: 2.75 V
Pd - Power Dissipation: 110 mW
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Type: Integrated Reclocker
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
8542390090
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
LMH12x9 12G SDI Cable Equalizers

Texas Instruments LMH12x9 12G SDI Cable Equalizers are long-reach adaptive cable equalizers with an integrated reclocker, dual outputs, and 75Ω loop-through output. The device is designed to equalize data transmitted over 75Ω coaxial cable and operates across SMPTE data rates ranging from 125Mbps to 11.88Gbps. The adaptive equalizer at the SDI input enables automatic loss compensation for up to 100m Belden 1694A cable reach in 4K/8K video applications where 12G-SDI (11.88Gbps) is used. The integrated reclocker attenuates high-frequency jitter and fully regenerates the data using a clean, low-jitter clock. The loop filter of the reclocker is adjustable with an optional external capacitor to reduce the CDR loop bandwidth.