LMG3522R050RQST

Texas Instruments
595-LMG3522R050RQST
LMG3522R050RQST

Mfr.:

Description:
Gate Drivers 650-V 50-m? GaN FET with integrated driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
REACH - SVHC:
GaN FET
SMD/SMT
VQFN-52
- 40 C
+ 125 C
LMG3522R050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 18 V
Input Voltage - Min: 7.5 V
Moisture Sensitive: Yes
Operating Supply Current: 9.7 mA
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3522R050 650V GaN FET

Texas Instrument LMG3522R050 650V GaN FET with integrated driver and protection targets switch-mode power converters and enables designers to achieve new power density and efficiency levels. The LMG3522R050 integrates a silicon driver that enables switching speeds up to 150Vns. TI offers integrated precision gate bias, which results in higher switching SOA when compared to discrete silicon gate drivers. This integration, combined with TI’s low-inductance package, delivers minimal ringing and clean switching in hard-switching power supply topologies. The adjustable gate drive strength allows control of the slew rate from 15V/ns to 150V/ns. This control can be used to actively control EMI and optimize switching performance.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,71 € 22,71 €
16,72 € 167,20 €
15,74 € 1.574,00 €
Full Reel (Order in multiples of 250)
13,44 € 3.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.