LMG2650RFBR

Texas Instruments
595-LMG2650RFBR
LMG2650RFBR

Mfr.:

Description:
Gate Drivers 650V 95mohm GaN half -bridge with integr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Gate Driver
High-Side, Low-Side
SMD/SMT
VQFN-19
2 Driver
10 V
26 V
131 ns
20 ns
- 40 C
+ 125 C
LMG2650
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMG2650EVM-100
Maximum Turn-Off Delay Time: 65 ns
Maximum Turn-On Delay Time: 255 us
Moisture Sensitive: Yes
Off Time - Max: 65 ns
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 95 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: GaN
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,70 € 13,70 €
10,72 € 107,20 €
9,98 € 249,50 €
9,17 € 917,00 €
9,08 € 2.270,00 €
9,07 € 4.535,00 €
Full Reel (Order in multiples of 2000)
7,71 € 15.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.