LMG1020YFFT

Texas Instruments
595-LMG1020YFFT
LMG1020YFFT

Mfr.:

Description:
Gate Drivers 7-A/5-A single chann el gate driver with A 595-LMG1020YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665
Can Dispatch Immediately
On Order:
750
Expected 10/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,49 € 34,90 €
3,25 € 81,25 €
2,99 € 299,00 €
Full Reel (Order in multiples of 250)
2,86 € 715,00 €
2,79 € 1.395,00 €
2,77 € 2.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,43 €
Min:
1

Similar Product

Texas Instruments LMG1020YFFR
Texas Instruments
Gate Drivers 7-A/5-A single chann el gate driver with A 595-LMG1020YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
DSBGA-6
1 Driver
1 Output
7 A
4.75 V
5.25 V
400 ps
400 ps
- 40 C
+ 125 C
LMG1020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMG1020EVM-006
Features: low-side, ultra-fast
Logic Type: TTL
Operating Supply Current: 51 mA
Product Type: Gate Drivers
Propagation Delay - Max: 4.5 ns
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: GaN
Unit Weight: 1,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMG1020 Low-Side GaN Driver

Texas Instruments LMG1020 Low-Side GaN Driver is a single, low-side driver designed for driving GaN FETs and logic-level MOSFETs in high-speed applications. These applications include LiDAR, time-of-flight, facial recognition, and any power converters involving low-side drivers. The design simplicity of the LMG1020 enables extremely fast propagation delays of 2.5 nanoseconds and minimum pulse width of 1 nanosecond. The drive strength is independently adjustable for the pull-up and pull-down edges by connecting external resistors between the gate and OUTH and OUTL, respectively. The driver features under voltage lockout (UVLO) and over-temperature protection (OTP) in the event of overload or fault conditions.

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.