LME49720MAX/NOPB

Texas Instruments
926-LME49720MAX/NOPB
LME49720MAX/NOPB

Mfr.:

Description:
Audio Amplifiers LME49720MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00003 %
SOIC-8
5 V
34 V
- 40 C
+ 85 C
SMD/SMT
LME49720
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LME49720MABD
GBP - Gain Bandwidth Product: 55 MHz
Ib - Input Bias Current: 72 nA
Number of Channels: 2 Channel
Operating Supply Current: 5 mA
Output Current: 26 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 700 uV
Unit Weight: 143 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.545

Stock:
3.545 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,63 € 7,63 €
5,93 € 59,30 €
5,50 € 137,50 €
5,03 € 503,00 €
4,86 € 1.215,00 €
4,79 € 2.395,00 €
4,55 € 4.550,00 €
Full Reel (Order in multiples of 2500)
4,53 € 11.325,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.