LMC7211AIM

Texas Instruments
926-LMC7211AIM
LMC7211AIM

Mfr.:

Description:
Analog Comparators Low power, high voltage comparator with push-pull output 8-SOIC -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOIC-8
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
14 uA
5 mV
0.4 pA
- 40 C
+ 85 C
LMC7211
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,66 € 16,60 €
1,51 € 37,75 €
1,35 € 128,25 €
1,27 € 361,95 €
1,23 € 701,10 €
1,18 € 1.233,10 €
1,16 € 2.975,40 €
1,13 € 5.689,55 €