LMC660CN

926-LMC660CN
LMC660CN

Mfr.:

Description:
Operational Amplifiers - Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Channel
1.4 MHz
1.1 V/us
6 mV
4 pA
15.5 V
4.75 V
2.7 mA
40 mA
62 dB
22 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
LMC660
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 mg
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
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.