LMC660AIM/NOPB

Texas Instruments
926-LMC660AIM/NOPB
LMC660AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Quad Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.4 MHz
1.1 V/us
3.3 mV
4 pA
15.5 V
4.75 V
1.5 mA
40 mA
83 dB
22 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC660
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 159,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Quantities greater than 414 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,22 € 22,20 €
2,03 € 50,75 €
1,81 € 199,10 €
1,71 € 470,25 €
1,68 € 924,00 €
1,59 € 1.661,55 €
1,55 € 3.921,50 €
1,51 € 8.305,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,30 €
Min:
1

Similar Product

Texas Instruments LMC660AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS QUAD OP AMP A 9 26-LMC660AIM/NOPB A A 926-LMC660AIM/NOPB