LMC6032IM/NOPB

Texas Instruments
926-LMC6032IM/NOPB
LMC6032IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Dual Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.1 V/us
11 mV
200 pA
15.5 V
4.75 V
750 uA
40 mA
83 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6032
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 7.75 V
Minimum Dual Supply Voltage: 2.375 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.714

Stock:
11.714 Can Dispatch Immediately
Quantities greater than 11714 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,792 € 7,92 €
0,638 € 15,95 €
0,606 € 57,57 €
0,59 € 168,15 €
0,568 € 323,76 €
0,55 € 574,75 €
0,531 € 1.362,02 €
0,519 € 2.613,17 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments LMC6032IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS DUAL OP AMP A 9 26-LMC6032IM/NOPB A A 926-LMC6032IM/NOPB