LM97593VH/NOPB

Texas Instruments
926-LM97593VH/NOPB
LM97593VH/NOPB

Mfr.:

Description:
Up-Down Converters Dual ADC / Digital T uner / AGC 128-QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Up-Down Converters
RoHS:  
Down Converters
250 MHz
300 MHz
1.8 V, 3.3 V
78 mA, 121 mA
+ 85 C
SMD/SMT
QFP-128
Tray
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.2 W
Product Type: Up-Down Converters
Series: LM97593
Factory Pack Quantity: 66
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2 V, 3.6 V
Supply Voltage - Min: 1.6 V, 3 V
Technology: Si
Unit Weight: 1 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,05 € 83,05 €
69,48 € 694,80 €
63,34 € 1.583,50 €
61,83 € 6.183,00 €
2.640 Quote