LM9076S-5.0/NOPB

Texas Instruments
926-LM9076S-5.0/NOPB
LM9076S-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq 150Ma L DO VReg A 926-LM907 A 926-LM9076SX50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
150 mA
1 Output
Positive
25 uA
5.35 V
40 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
LM9076
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 10 mA, 0.25 V at 150 mA
Ib - Input Bias Current: 4.5 mA
Line Regulation: 35 mV
Load Regulation: 60 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: LDO Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 1,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,32 € 23,20 €
2,04 € 51,00 €
1,88 € 169,20 €
1,81 € 488,70 €
1,80 € 972,00 €
1,70 € 1.759,50 €
1,65 € 4.158,00 €
1,63 € 8.215,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments LM9076SX-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA 40-V low-dr o pout voltage regula A 926-LM9076S-5.0/NOPB