LM9076QBMAX-5.0/NOPB

Texas Instruments
926-LM9076QBMAX50NPB
LM9076QBMAX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA o ff-battery (40-V) l A 926-LM9076QBMA50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
5.35 V
40 V
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
LM9076Q
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 10 mA, 0.25 V at 150 mA
Line Regulation: 35 mV
Load Regulation: 60 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Texas Instruments LM9076QBMA-5.0/NOPB
Texas Instruments
LDO Voltage Regulators Automotive 150-mA o ff-battery (40-V) l A 926-LM9076QBMAX50NPB