LM9076BMAX-5.0/NOPB

Texas Instruments
926-LM9076BMAX50NOPB
LM9076BMAX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150-mA 40-V low-dr o pout voltage regula A 926-9076BMA-5.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
25 uA
5.35 V
40 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
LM9076
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 10 mA, 0.25 V at 150 mA
Ib - Input Bias Current: 4.5 mA
Line Regulation: 35 mV
Load Regulation: 60 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: LDO Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 187 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 4.989

Stock:
4.989 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,08 € 20,80 €
1,91 € 47,75 €
1,71 € 171,00 €
1,62 € 405,00 €
Full Reel (Order in multiples of 2500)
1,37 € 3.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,33 €
Min:
1

Similar Product

Texas Instruments LM9076BMA-5.0/NOPB
Texas Instruments
LDO Voltage Regulators Ultra Low Iq 150Ma L DO VReg A 926-LM907 A 926-LM9076BMAX50NOPB