LM9076BMA-3.3/NOPB

Texas Instruments
926-9076BMA-3.3/NOPB
LM9076BMA-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Ultra Low Iq 150Ma L DO VReg A 926-LM907 A 926-LM9076BMAX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
150 mA
1 Output
Positive
25 uA
5.35 V
40 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
LM9076
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.05 V at 10 mA, 0.25 V at 150 mA
Ib - Input Bias Current: 4.5 mA
Line Regulation: 35 mV
Load Regulation: 60 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: LDO Voltage Regulator
Voltage Regulation Accuracy: 3 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,42 € 24,20 €
2,00 € 50,00 €
1,92 € 182,40 €
1,81 € 515,85 €
1,77 € 1.849,65 €
1,72 € 4.411,80 €
1,69 € 8.509,15 €